Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1018820000
Order Code1823213
Also Known AsIE-FCM-RJ45-FJ-B
Technical Datasheet
37 In Stock
40 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.710 |
10+ | € 19.250 |
25+ | € 18.420 |
100+ | € 18.050 |
250+ | € 17.680 |
500+ | € 17.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1018820000
Order Code1823213
Also Known AsIE-FCM-RJ45-FJ-B
Technical Datasheet
Connector TypeIndustrial Ethernet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP RatingIP67
Connector MountingCable Mount, Panel Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1018820000 is a FrontCom Micro RJ45 industrial Ethernet Receptacle with gold-plated over nickel contact and a PA housing. It is operating at a LAN category of 6a.
- 1.6mm Maximum insulation cross-section
- 360° Shield contact
- -40 to 70°C Operating temperature range
- IP65 Protection
Applications
Communications & Networking
Technical Specifications
Connector Type
Industrial Ethernet
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount, Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 1018820000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04