Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoTYN50W-1400TQ
Order Code3929155
Technical Datasheet
31 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.610 |
| 10+ | € 1.980 |
| 100+ | € 1.620 |
| 500+ | € 1.490 |
| 1000+ | € 1.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoTYN50W-1400TQ
Order Code3929155
Technical Datasheet
Peak Repetitive Off State Voltage1.4kV
Gate Trigger Current Max50mA
Average On State Current50A
On State RMS Current79A
Thyristor Case StyleTO-247
No. of Pins3Pins
Peak Non Repetitive Surge Current715A
Holding Current Max200mA
Gate Trigger Voltage Max1V
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Product Overview
Planar passivated Silicon Controlled Rectifier in a TO247 plastic package intended for use in applications requiring very high inrush current capability and high thermal cycling performance. Application includes line rectifying 50/60Hz, soft start AC motor control, DC motor control, power converter, AC power control, lighting and temperature control, uninterruptible power supply (UPS), solid state relay (SSR) and traction battery charging.
- High thermal cycling performance
- Planar passivated for voltage ruggedness and reliability
- High voltage capacity
- Very high current surge capability
Technical Specifications
Peak Repetitive Off State Voltage
1.4kV
Average On State Current
50A
Thyristor Case Style
TO-247
Peak Non Repetitive Surge Current
715A
Gate Trigger Voltage Max
1V
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Gate Trigger Current Max
50mA
On State RMS Current
79A
No. of Pins
3Pins
Holding Current Max
200mA
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001