Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA440Z-1200ATQ
Order Code4697788
Product RangeAT Series
Technical Datasheet
402 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.120 |
| 10+ | € 2.800 |
| 100+ | € 2.290 |
| 500+ | € 1.960 |
| 1000+ | € 1.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA440Z-1200ATQ
Order Code4697788
Product RangeAT Series
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
On State RMS Current40A
Triac Case StyleIITO-3P
Gate Trigger Voltage Max1.2V
Peak Non Repetitive Surge Current440A
Holding Current Max80mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.4V
Thyristor MountingThrough Hole
Product RangeAT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Triac Case Style
IITO-3P
Peak Non Repetitive Surge Current
440A
No. of Pins
3Pins
Peak On State Voltage
1.4V
Product Range
AT Series
On State RMS Current
40A
Gate Trigger Voltage Max
1.2V
Holding Current Max
80mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001