Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-42030C-250
Order Code3771535
Product RangeWL-42030C Series
Technical Datasheet
2,000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.510 |
10+ | € 1.440 |
25+ | € 1.370 |
50+ | € 1.310 |
100+ | € 1.240 |
250+ | € 1.190 |
500+ | € 1.030 |
1000+ | € 0.888 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-42030C-250
Order Code3771535
Product RangeWL-42030C Series
Technical Datasheet
Length0.25"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product RangeWL-42030C Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
0.25"
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (27-Jun-2024)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
WL-42030C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536