Print Page
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.540 |
10+ | € 25.090 |
25+ | € 23.490 |
100+ | € 19.370 |
250+ | € 18.980 |
500+ | € 18.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Conduit entry: M25
- Offset. approx. 15°
Technical Specifications
Current Rating
32A
Connector Mounting
Wall Mount
Pin Configuration
3P+N+E
IP Rating
IP44
SVHC
Lead (17-Jan-2022)
Voltage Rating VAC
400V
Electrical Connector Gender
Outlet
Connector Colour
Red
Product Range
Commando
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3