Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDUALLED-13030
Order Code2989289
Product RangeDUAL LED Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 21.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDUALLED-13030
Order Code2989289
Product RangeDUAL LED Series
Technical Datasheet
Product RangeDUAL LED Series
For Use WithSMD LED Arrays, COBs and Driverless AC-LED's
Heat Sink MaterialAluminum
Thermal Resistance2.8°C/W
External Height30mm
External Diameter130mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DUAL LED Series
Heat Sink Material
Aluminum
External Height
30mm
SVHC
No SVHC (21-Jan-2025)
For Use With
SMD LED Arrays, COBs and Driverless AC-LED's
Thermal Resistance
2.8°C/W
External Diameter
130mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536