Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-29-23-D-AB-0
Order Code2984746
Product Range960 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No960-29-23-D-AB-0
Order Code2984746
Product Range960 Series
Technical Datasheet
Thermal Resistance-
Packages CooledBGA
External Width - Metric29.5mm
External Height - Metric23.11mm
External Length - Metric30mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial1.16"
External Height - Imperial0.91"
External Length - Imperial1.18"
External Diameter - Imperial-
Product Range960 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
29.5mm
External Length - Metric
30mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
0.91"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
BGA
External Height - Metric
23.11mm
External Diameter - Metric
-
External Width - Imperial
1.16"
External Length - Imperial
1.18"
Product Range
960 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268