Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.290 |
5+ | € 32.590 |
10+ | € 30.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part NoJUNCTION BOX L60
Order Code4264959
Technical Datasheet
External Height - Metric46mm
External Width - Metric225mm
External Depth - Metric145mm
IP RatingIP20
Body ColourWhite
NEMA Rating-
External Height - Imperial1.811"
External Width - Imperial8.858"
External Depth - Imperial5.708"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 207-4301 from WAGO is a junction box designed for the 221 series splicing connectors.
- Accepts up to 60 conductors of 2, 3 or 5 conductor connectors
- A clear, structured arrangement that’s secured on one level
- Clearly visible labelling of each individual clamping unit
Technical Specifications
External Height - Metric
46mm
External Depth - Metric
145mm
Body Colour
White
External Height - Imperial
1.811"
External Depth - Imperial
5.708"
SVHC
No SVHC (21-Jan-2025)
External Width - Metric
225mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
8.858"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42