Print Page
6 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.770 |
3+ | € 24.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No858-508
Order Code4266003
Product Range858
Technical Datasheet
Contact Configuration4PDT
Coil Voltage230VAC
Contact Current5A
Product Range858
Relay MountingModule
Coil TypeAC
Contact Voltage VAC250V
Relay TerminalsCage Clamp
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Product Overview
The 858-508 from Wago is a 230V AC 4 Pole industrial standard DIN rail mount relay module rated at a current of 5A.
- Push-in CAGE CLAMP
- Red LED status indicator
- IP rating: IP20
- 35mm DIN rail
- Dimensions: 97x31x73mm
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Module
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
230VAC
Product Range
858
Coil Type
AC
Relay Terminals
Cage Clamp
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01