Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 81.610 |
25+ | € 77.020 |
100+ | € 72.830 |
250+ | € 68.650 |
500+ | € 65.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 81.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No857-724
Order Code2985690
Technical Datasheet
Contact ConfigurationSPST
Load Current3A
Operating Voltage Max30V
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching Mode-
Operating Voltage Min0V
Control Voltage Min0VDC
Control Voltage Max31.2VDC
Product Range-
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
30V
Relay Terminals
Cage Clamp
Operating Voltage Min
0V
Control Voltage Max
31.2VDC
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
0VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03453
Product traceability