Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No857-304
Order Code2787159
Product Range857 Series
Also Known AsGTIN UPC EAN: 4050821797807
Technical Datasheet
1 In Stock
7 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.130 |
5+ | € 33.480 |
10+ | € 29.840 |
20+ | € 29.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No857-304
Order Code2787159
Product Range857 Series
Also Known AsGTIN UPC EAN: 4050821797807
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product Range857 Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsCage Clamp
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance-
Approvals & StandardsEN
SVHCLead (21-Jan-2025)
Product Overview
The 857-304 is a Relay Socket with miniature switching relay for 35mm DIN rail mounting. Relay modules with replaceable miniature switching relays for electrical isolation of sensor/actuator level and control/PLC.
- SPST contact configuration
- Push-in cage clamp connection technology
- Front-entry wiring
- Suitable for normal switching power
- Grey colour
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
SVHC
Lead (21-Jan-2025)
Coil Voltage
24VDC
Product Range
857 Series
Coil Type
Non Latching
Relay Terminals
Cage Clamp
Contact Material
Silver Tin Oxide
Approvals & Standards
EN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484