Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No857-152
Order Code4246618
Product Range857 Series
Technical Datasheet
132 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.480 |
5+ | € 10.870 |
10+ | € 10.020 |
20+ | € 9.540 |
50+ | € 8.500 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No857-152
Order Code4246618
Product Range857 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Load Current6A
Contact Current6A
Operating Voltage Max250VAC
Product Range857 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Control Voltage Max24VDC
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Basic relay
- Nominal input voltage UN is 24VDC, 6A limiting continuous current
- 1 changeover contact, AgSnO2 contact material (relay)
- AC 250V maximum switching voltage, IP20 protection type
- AC 1500 VA maximum switching power (resistive)
- Pluggable module mounting type
- 5 to 85% relative humidity range, 2000m maximum operating altitude
- UL 508, EN 61810-1, EN 61373 standards
- Width is 5mm, height from the surface is 15mm, depth is 28mm
- Ambient temperature (operation at UN) range from -40 to +85°C
Technical Specifications
Contact Configuration
SPDT
Load Current
6A
Operating Voltage Max
250VAC
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
24VDC
Contact Current
6A
Product Range
857 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Control Voltage Max
24VDC
Coil Resistance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00647