Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWAGO
Manufacturer Part No8002-0100/0000-0264
Order Code2931312
Technical Datasheet
Convert FromD Sub 9 Position Plug
Convert ToScrew Terminal Block
Rated Current2A
Rated Voltage30V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Convert From
D Sub 9 Position Plug
Rated Current
2A
Product Range
-
Convert To
Screw Terminal Block
Rated Voltage
30V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855