Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No787-1711
Order Code4242514
Product RangeEco Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 101.570 |
5+ | € 79.220 |
10+ | € 77.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 101.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No787-1711
Order Code4242514
Product RangeEco Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max48W
Output Voltage - Output 112V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeEco Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Eco 1-phase switched-mode power supply
- Nominal input voltage is 1 x AC 100 to 240V, input voltage range is 1 x AC 90 to 264V, 125 to 375VDC
- EN 61204-3, EN 60335-1, EN 61558-2-6, EN 62368-1, SEMI F47 standards/specifications
- Nominal output voltage is 12VDC, output voltage range from 10 to 14VDC (adjustable)
- 12VDC default setting, 48W nominal output power
- ≤ 150mV (peak-to-peak) residual ripple, 1 x LED DC OK (green) signalling
- Green LED operation status indicator, 80% (230VAC, 4 ADC) typical efficiency
- Short-circuit-protected, open-circuit-proof, parallel and series operation
- IP20; per EN 60529 protection type, DIN-35 rail screw mounting
- CAGE CLAMP® connection technology, operating ambient temperature range from -20°C to 60°C
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
48W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
Eco Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25