Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No750-960
Order Code1907784
Product RangeProfibus Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 118.070 |
25+ | € 111.450 |
100+ | € 105.370 |
250+ | € 99.300 |
500+ | € 94.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 118.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No750-960
Order Code1907784
Product RangeProfibus Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeProfibus Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeScrew
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
D Sub Connector Type
Standard
Product Range
Profibus Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Screw
Contact Material
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
Product traceability