Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.340 |
10+ | € 2.920 |
100+ | € 2.420 |
250+ | € 2.370 |
500+ | € 2.320 |
Product Information
Product Overview
The 734-103 from Wago is a light gray colour, 3-pole female connector with 3.5mm (0.138inch) pin spacing and snap-in mounting foot. It is 100% protected against mismating, only mating halves with the same pole number can be connected together. This connector features strain relief plates and housings for in-the-field assembly. It has three connection points, three potentials and one level. It also has chrome-nickel spring steel (CrNi) lamping spring material, tin plated copper alloy contacts and polyamide 66 (PA 66) insulation. The connector has 0.043MJ fire load, 2.35g weight and 12.7mm (0.5inch) x 18.9mm (0.744inch) x 18.6mm (0.732inch) dimension (W x H x D).
- Universal connection for all conductor types, codable
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation
- Ratings per IEC/EN 60664-1 standards and flammability class per UL94 V0
- Panel mountable, robust housing, shock and vibration resistant
- Rated impulse voltage of 2.5KV (III/3), 2.5KV (III/2) and 2.5KV (II/2)
- Rated voltage of 160V (III/2), 320V (II /2) and rated current of 10A
- 0.08mm² to 1.5mm² (28AWG to 14AWG) solid conductors (tool operated termination)
- 0.08mm² to 1.5mm² (28AWG to 14AWG) fine stranded (tool operated termination)
- 0.25mm² to 1.5mm² fine stranded conductors with insulated ferrule and uninsulated ferrule
- Strip length from 6mm to 7mm (0.24inch to 0.28inch) & limit temperature range from -60°C to 100°C
Applications
Industrial
Technical Specifications
3.5mm
28AWG
14AWG
Clamp
300V
No SVHC (21-Jan-2025)
3Ways
28AWG to 14AWG
1.5mm²
10A
MCS MINI 734
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate