Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No282-128
Order Code4245205
Product Range282 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.250 |
10+ | € 9.910 |
25+ | € 9.720 |
100+ | € 9.490 |
250+ | € 9.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No282-128
Order Code4245205
Product Range282 Series
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)24AWG to 10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage500V
Fuse Size Held1/4" x 1-1/4"
Product Range282 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
6mm²
Rated Current
10A
Fuse Size Held
1/4" x 1-1/4"
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
24AWG to 10AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
282 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026896