Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.978 |
10+ | € 0.856 |
100+ | € 0.839 |
500+ | € 0.822 |
1000+ | € 0.805 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No262-301
Order Code1283513
Product Range262
Also Known AsGTIN UPC EAN: 4044918639620
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage630V
No. of Levels1
Product Range262
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 262-301 is a 2-conductor 24A grey DIN-rail mount Terminal Block with fixing flange for screw or similar mounting types. It has CAGE CLAMP® connection technology, operating tool actuation and horizontal design. It has copper connectable conductor and side marking.
- Side-entry wiring
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
630V
Product Range
262
Wire Size AWG Min
28AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 262-301
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004