Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No236-402
Order Code1283526
Also Known AsGTIN UPC EAN: 4044918768719
Technical Datasheet
5,713 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.736 |
50+ | € 0.693 |
100+ | € 0.650 |
250+ | € 0.607 |
500+ | € 0.595 |
Price for:Each
Minimum: 10
Multiple: 10
€ 7.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No236-402
Order Code1283526
Also Known AsGTIN UPC EAN: 4044918768719
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage320V
Block OrientationThrough Hole 45°
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 236-402 from Wago is a through hole, 2 pole PCB terminal block with cage clamp connection. This terminal block pin spacing is 5.08mm and suitable for wire size ranging from 28AWG to 12AWG. 45°connection angle permits a wide range of uses and wiring options.
- Gray colour terminal block
- Polyamide 6.6 insulating material
- Electrolytic copper contact
- Tin plating
- Weight of 3.57g
- Pollution degree of 3
- UL94 V-0 flammability rating
- Dimension of terminal block is 14mm x 12.3mm x 17mm (L x W x H)
- IEC/EN 60664-1 and Ex e (increased safety) approval
- Front / side entry wiring
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole 45°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
Product Range
-
Technical Docs (4)
Alternatives for 236-402
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002