Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No231-635.
Order Code1568832
Product Range231 Series
Technical Datasheet
74 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.640 |
25+ | € 8.230 |
100+ | € 7.710 |
250+ | € 7.300 |
500+ | € 6.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No231-635.
Order Code1568832
Product Range231 Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions5Ways
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current12A
Rated Voltage320V
Product Range231 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
5Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
231 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
Product traceability