Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.275 |
100+ | € 0.270 |
500+ | € 0.264 |
1000+ | € 0.259 |
2500+ | € 0.253 |
Product Information
Product Overview
The 2273 series PUSH WIRE® Connector allows fast wiring for solid conductors safely due to the spring clamp connection. The 2273 series COMPACT PUSH WIRE® connector is for junction boxes are around 50% smaller than the original 273 series. This saves a great deal of space for electrical installations. The individually combinable connection cross sections from 0.5 to 2.5mm², nominal current up to 24A and clear, unique colour coding for quick access provide you with the perfect installation conditions. The transparent enclosure allows visual inspection for correct wiring. You can use the clear port to check if the conductors have been stripped properly, ensuring protection against accidental contact. The test slots are optimized for all standard test probes.
- COMPACT PUSH WIRE® Connector for Junction Boxes
- Solid Conductors: 0.5-2.5mm2
- Current Rating: 24A
- Voltage Rating: 450V
- W: 10mm x H: 5.8mm x D: 16.7mm
- Ambient Temperature: 60°C
- White
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
-
18AWG
14AWG
Clamp
450V
No SVHC (21-Jan-2025)
2Ways
20AWG to 16AWG
2.5mm²
24A
2273
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate