Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No216-322
Order Code1711112
Product Range216 Series
Technical Datasheet
5,522 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.202 |
25+ | € 0.192 |
100+ | € 0.179 |
250+ | € 0.169 |
500+ | € 0.157 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No216-322
Order Code1711112
Product Range216 Series
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max24AWG
Conductor Area CSA0.35mm²
Pin Length6mm
Insulator ColourGreen
Product Range216 Series
Insulator Material-
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.35mm²
Insulator Colour
Green
Insulator Material
-
Terminal Plating
Tin
Wire Size AWG Max
24AWG
Pin Length
6mm
Product Range
216 Series
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 216-322
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76090000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068