Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No207-4301
Order Code3889670
Product Range221 Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.490 |
5+ | € 26.940 |
10+ | € 26.390 |
25+ | € 25.840 |
50+ | € 25.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 27.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No207-4301
Order Code3889670
Product Range221 Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure Material-
External Height - Metric46mm
External Width - Metric225mm
External Depth - Metric145mm
IP RatingIP20
Body ColourWhite
NEMA Rating-
External Height - Imperial1.811"
External Width - Imperial8.858"
External Depth - Imperial5.709"
Product Range221 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
46mm
External Depth - Metric
145mm
Body Colour
White
External Height - Imperial
1.811"
External Depth - Imperial
5.709"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
-
External Width - Metric
225mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
8.858"
Product Range
221 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25