Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No207-3323/K000-0010
Order Code4706735
Product RangeWAGOBOX PRO Series
Technical Datasheet
393 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.530 |
| 5+ | € 5.350 |
| 10+ | € 5.080 |
| 20+ | € 4.610 |
| 50+ | € 4.410 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No207-3323/K000-0010
Order Code4706735
Product RangeWAGOBOX PRO Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric115mm
External Width - Metric161mm
External Depth - Metric36mm
IP RatingIP2X
Body ColourWhite
NEMA Rating-
External Height - Imperial4.528"
External Width - Imperial6.339"
External Depth - Imperial1.417"
Product RangeWAGOBOX PRO Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
115mm
External Depth - Metric
36mm
Body Colour
White
External Height - Imperial
4.528"
External Depth - Imperial
1.417"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polypropylene (PP)
External Width - Metric
161mm
IP Rating
IP2X
NEMA Rating
-
External Width - Imperial
6.339"
Product Range
WAGOBOX PRO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001