Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No207-3305
Order Code4133137
Product RangeWAGOBOX Series
Technical Datasheet
122 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.180 |
5+ | € 7.110 |
10+ | € 6.460 |
20+ | € 6.140 |
50+ | € 5.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No207-3305
Order Code4133137
Product RangeWAGOBOX Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure Material-
External Height - Metric55mm
External Width - Metric126mm
External Depth - Metric115mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial2.165"
External Width - Imperial4.961"
External Depth - Imperial4.528"
Product RangeWAGOBOX Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 207-3305
2 Products Found
Product Overview
The WAGOBOX XLA general purpose electrical enclosure is designed to be used with the WAGO 222 and 773 series connectors.
- Rated up to 450V AC / 41A
- Supports conductor sizes from 0.08mm² to 6mm²
- The maximum number of individual conductor connections is 36, based on the installation of twelve 3 Core cables of 1mm²
- The maximum number of 6mm² connections is 12, based on installation of six 3 Core cables
- Cable clamps can grip up to 12 Cables with an overall diameter between 3mm and 15mm
- No tools required for installation
- Compatible with Wago 222, 773,2276 and 221 connector series
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
55mm
External Depth - Metric
115mm
Body Colour
Grey
External Height - Imperial
2.165"
External Depth - Imperial
4.528"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
-
External Width - Metric
126mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.961"
Product Range
WAGOBOX Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133