Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No207-1333
Order Code3889669
Product Range221, 2 x 73 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.970 |
10+ | € 6.530 |
25+ | € 6.060 |
100+ | € 5.910 |
250+ | € 5.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No207-1333
Order Code3889669
Product Range221, 2 x 73 Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric17.8mm
External Width - Metric33.6mm
External Depth - Metric52.7mm
IP RatingIPX8
Body ColourGrey
NEMA Rating-
External Height - Imperial0.701"
External Width - Imperial1.323"
External Depth - Imperial2.075"
Product Range221, 2 x 73 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 207-1333 from Wago is a a compact gelbox rated at IPX8. The compact gelbox is already supplied pre-filled with silicon free gel and designed to accommodate the Wago 221 compact splicing connector series and the 2273 push fit connector series.
- Pre-filled silicon free gel
- No tools required for installation
- Fast and easy installation
- Can be used immediately and accessed again later
- Compatible with Wago connectors 221-412, 221-413, 2273-202, 2273-204 and 2273-208
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
17.8mm
External Depth - Metric
52.7mm
Body Colour
Grey
External Height - Imperial
0.701"
External Depth - Imperial
2.075"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polypropylene (PP)
External Width - Metric
33.6mm
IP Rating
IPX8
NEMA Rating
-
External Width - Imperial
1.323"
Product Range
221, 2 x 73 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25