Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No0733-0102
Order Code1199818
Product Range733 Series
Technical Datasheet
67 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.450 |
25+ | € 3.290 |
100+ | € 3.080 |
250+ | € 2.910 |
500+ | € 2.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No0733-0102
Order Code1199818
Product Range733 Series
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions2Ways
Wire Size (AWG)28AWG to 20AWG
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodClamp
Rated Current4A
Rated Voltage250V
Product Range733 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
28AWG to 20AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Min
28AWG
Conductor Area CSA
0.5mm²
Rated Current
4A
Product Range
733 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134