Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVITROHM
Manufacturer Part NoCRS300FK-ZB-R1AA
Order Code3766316
Product RangeCRS Series
Technical Datasheet
757 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.751 |
10+ | € 0.530 |
20+ | € 0.519 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCRS300FK-ZB-R1AA
Order Code3766316
Product RangeCRS Series
Technical Datasheet
Resistance0.1ohm
Product RangeCRS Series
Resistor Case / PackageSMD
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyWirewound
Temperature Coefficient-20ppm/K ± 60ppm/K
Product Length12.6mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
-20ppm/K ± 60ppm/K
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRS Series
Power Rating
3W
Resistor Technology
Wirewound
Product Length
12.6mm
Product Height
-
Operating Temperature Max
350°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02