Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSLP59311L000FEA
Order Code2420751
Product RangeWSLP Series
Technical Datasheet
192 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.370 |
| 50+ | € 1.780 |
| 100+ | € 1.600 |
| 250+ | € 1.460 |
| 500+ | € 1.360 |
| 1500+ | € 1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP59311L000FEA
Order Code2420751
Product RangeWSLP Series
Technical Datasheet
Resistance1000µohm
Product RangeWSLP Series
Resistor Case / Package5931 [1577 Metric]
Power Rating7W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length15mm
Product Width7.75mm
Product Height0.5mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WSLP5931 series Power Metal Strip® surface-mount Chip Resistor offers low value and very high power. It is ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments and power amplifiers.
- All welded construction
- Proprietary processing technique produces extremely low resistance values, down to 0.0002Ω
- Specially selected and stabilized materials allow for high power rating (to 10W)
- Solid metal iron-chrome or manganese-copper alloy resistive element with low TCR (<lt/>20ppm/°C)
- 0.5 to 5nH Very low inductance
- Excellent frequency response to 50MHz
- Low thermal EMF (<lt/>3μV/°C)
- High Power Resistor
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
7.75mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLP Series
Power Rating
7W
Resistor Technology
Metal Strip
Product Length
15mm
Product Height
0.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000977
Product traceability