Print Page
Available to Order
Manufacturer Standard Lead Time: 143 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 40.400 |
5+ | € 35.320 |
10+ | € 30.240 |
50+ | € 28.970 |
100+ | € 27.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 40.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-T85HFL60S02
Order Code2889287
Product RangeVS-T85HFL
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current85A
Forward Voltage Max1.55V
Diode Module ConfigurationSingle
Diode Case StyleD-55
No. of Pins2Pins
Operating Temperature Max125°C
Forward Surge Current1.37kA
Diode MountingPanel
Product RangeVS-T85HFL
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.55V
Diode Case Style
D-55
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
85A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.37kA
Product Range
VS-T85HFL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
Product traceability