Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ETL0806FP-M3
Order Code1893356
Product RangeVS-ET
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time250ns
Forward Surge Current120A
Operating Temperature Max175°C
Diode Case StyleTO-220FP
No. of Pins2Pins
Product RangeVS-ET
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
250ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
8A
Forward Voltage Max
1.1V
Forward Surge Current
120A
Diode Case Style
TO-220FP
Product Range
VS-ET
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195