Print Page
Image is for illustrative purposes only. Please refer to product description.
322 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.760 |
10+ | € 2.660 |
100+ | € 2.620 |
500+ | € 2.200 |
1000+ | € 2.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-E5PH6012L-N3
Order Code3014219
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current60A
Diode ConfigurationSingle
Forward Voltage Max2.3V
Reverse Recovery Time100ns
Forward Surge Current460A
Operating Temperature Max175°C
Diode Case StyleTO-247AD
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
100ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
60A
Forward Voltage Max
2.3V
Forward Surge Current
460A
Diode Case Style
TO-247AD
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability