Print Page
Image is for illustrative purposes only. Please refer to product description.
6,405 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.290 |
10+ | € 1.130 |
100+ | € 0.968 |
500+ | € 0.806 |
1000+ | € 0.645 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-20CTH03-M3
Order Code2909614
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.25V
Reverse Recovery Time35ns
Forward Surge Current120A
Operating Temperature Max175°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
20A
Forward Voltage Max
1.25V
Forward Surge Current
120A
Diode Case Style
TO-220AB
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability