Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0603Y104KXACW1BC
Order Code2666728
Product RangeVJ_W1BC Basic Commodity Series
Technical Datasheet
132,000 In Stock
16,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
4000+ | € 0.0148 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€ 59.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603Y104KXACW1BC
Order Code2666728
Product RangeVJ_W1BC Basic Commodity Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ_W1BC Basic Commodity Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Vishay VJ series are surface mount multilayer ceramic chip capacitors for high frequency and commodity applications. These capacitors X7R dielectric material is made of dry sheet technology process. It used in consumer electronics, telecommunications, data processing and mobile applications.
- EIA 0402, 0603, 0805, 1206, 1210 case sizes are available
- Capacitance range from 100pF to 47μF
- Rated voltage range from 10VDC to 100VDC
- Operating temperature range from -55°C to +125°C
- Insulation resistance (IR) at UR is ≥ 10Gohm or R x C ≥ 500 ohm x F whichever is less
- Ni-barrier with 100% tin terminations
- Base Metal Electrode system (BME)
- Temperature coefficient of capacitance is ±15% from -55°C to +125°C without voltage applied
- Suitable for high frequency applications
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
VJ_W1BC Basic Commodity Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VJ0603Y104KXACW1BC
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability