Print Page
Image is for illustrative purposes only. Please refer to product description.
1,763 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.410 |
| 10+ | € 1.230 |
| 25+ | € 1.210 |
| 50+ | € 1.190 |
| 100+ | € 1.170 |
| 500+ | € 1.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEML3328SL
Order Code3517204
Technical Datasheet
Sensor TypeRGBCIR Color Sensor
Sensing Distance Max-
Sensing Method-
Output TypeDigital - I2C
Colour Resolution16bit
Product Range-
Connection Method-
Supply Voltage Min2.6V
Supply Voltage Max3.6V
Light SourceLED
Qualification-
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensor Type
RGBCIR Color Sensor
Sensing Method
-
Colour Resolution
16bit
Connection Method
-
Supply Voltage Max
3.6V
Qualification
-
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Sensing Distance Max
-
Output Type
Digital - I2C
Product Range
-
Supply Voltage Min
2.6V
Light Source
LED
IP Rating
-
Operating Temperature Max
85°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability