Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.150 |
10+ | € 0.568 |
50+ | € 0.527 |
100+ | € 0.485 |
200+ | € 0.440 |
500+ | € 0.394 |
Product Information
Product Overview
The TR3C107K010C0100 is a surface mount solid tantalum chip Electrolytic Capacitor with matte tin termination and moulded case. The TP3 series TANTAMOUNT® capacitor is the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The stability and resistance to elevated temperatures of the tantalum/tantalum oxide/manganese dioxide system make solid tantalum capacitor an appropriate choice for today's surface mount assembly technology.
- Low ESR
- 100% Surge current tested
- Qualified to EIA-717
- High ripple current carrying capability
- Compatible with high volume automatic pick and place equipment
- Compliant terminations
- Meets EIA-535-BAAC mechanical and performance requirements
Applications
Consumer Electronics, Industrial, Automotive, Aerospace, Defence, Military, Avionics
Technical Specifications
100µF
2312 [6032 Metric]
0.1ohm
-
6mm
2.5mm
-55°C
-
10V
± 10%
C
1.22A
3.2mm
TANTAMOUNT TR3 Series
125°C
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for TR3C107K010C0100
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate