Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTLMG1100-GS08
Order Code2293494
Product RangeSMD Green LED
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLMG1100-GS08
Order Code2293494
Product RangeSMD Green LED
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ570nm
Luminous Intensity35mcd
Viewing Angle160°
Lens ShapeRectangular
Product RangeSMD Green LED
Automotive Qualification StandardAEC-Q101
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Jan-2022)
Product Overview
The TLMG1100-GS08 is a green LED with rectangular-shaped lens, 35mcd luminous intensity, 160° viewing angle and 570nm wavelength. Smaller products of higher performance, more design in flexibility. This is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment.
- With exceptional brightness
- High exceptional brightness
- High reliability lead frame based
- AllnGaP and GaN technology
- Luminous intensity, wavelength grouping parameter
- Compatible to IR reflow soldering
Applications
LED Lighting, Consumer Electronics, Industrial, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
0603
Forward Voltage
2.1V
Luminous Intensity
35mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (17-Jan-2022)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
160°
Product Range
SMD Green LED
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
Product traceability