Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.400 |
| 10+ | € 0.997 |
| 25+ | € 0.982 |
| 50+ | € 0.967 |
| 100+ | € 0.728 |
Product Information
Product Overview
The TEMD5110X01 is a Silicon PIN Photodiode features high speed and high sensitive. It is a miniature surface mount device (SMD) including the chip with a 7.5mm² sensitive area and a daylight blocking filter matched with IR emitters operating at wavelength 870 or 950nm. It is suitable for high speed detector for infrared radiation, infrared remote control and free air data transmission systems, e.g. in combination with TSFFxxxx series IR emitters.
- Surface mount and top view package
- 7.5mm² Radiant sensitive area
- AEC-Q101 qualified
- High radiant sensitivity
- Daylight blocking filter matched with 870 to 950nm emitters
- Fast response time
- ϕ = ±65° Angle of half sensitivity
- 72h Floor life, MSL 3, according to J-STD-020
Applications
Sensing & Instrumentation, Automation & Process Control, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Pins
940nm
2000pA
100°C
AEC-Q101
SMD
65°
-40°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate