Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT73YB104KT20
Order Code1837190
Product RangeT73 Series
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.580 |
10+ | € 1.140 |
25+ | € 1.120 |
50+ | € 1.090 |
100+ | € 1.080 |
500+ | € 0.936 |
1000+ | € 0.922 |
2500+ | € 0.861 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT73YB104KT20
Order Code1837190
Product RangeT73 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance100kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product RangeT73 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size1/4 Inch Square
Resistor Case / Package-
Product Length6.6mm
Product Width7mm
Product Height4.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
T73 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
1/4 Inch Square
Product Length
6.6mm
Product Height
4.7mm
Operating Temperature Max
125°C
MSL
-
Element Material
Cermet
Track Resistance
100kohm
No. of Turns
1Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for T73YB104KT20
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000633
Product traceability