Print Page
Image is for illustrative purposes only. Please refer to product description.
5,695 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.050 |
10+ | € 0.710 |
100+ | € 0.538 |
500+ | € 0.456 |
1000+ | € 0.371 |
5000+ | € 0.349 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIZ340DT-T1-GE3
Order Code2422226
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel40A
Continuous Drain Current Id P Channel40A
Drain Source On State Resistance N Channel0.0042ohm
Drain Source On State Resistance P Channel0.0042ohm
Transistor Case StylePowerPAIR
No. of Pins8Pins
Power Dissipation N Channel31W
Power Dissipation P Channel31W
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (21-Jan-2025)
Product Overview
The SIZ340DT-T1-GE3 is a dual N-channel MOSFET housed in a surface-mount package. It is suitable for synchronous buck battery charging and graphic cards, POL applications.
- Halogen-free
- TrenchFET® power MOSFET
- 100% Rg and UIS tested
Applications
Industrial, Power Management, Computers & Computer Peripherals
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
40A
Drain Source On State Resistance P Channel
0.0042ohm
No. of Pins
8Pins
Power Dissipation P Channel
31W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
40A
Drain Source On State Resistance N Channel
0.0042ohm
Transistor Case Style
PowerPAIR
Power Dissipation N Channel
31W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for SIZ340DT-T1-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
Product traceability