Print Page
1,970 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.750 |
10+ | € 2.410 |
100+ | € 1.990 |
500+ | € 1.790 |
1000+ | € 1.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHB11N80E-GE3
Order Code2932918
Product RangeE
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id12A
Drain Source On State Resistance0.44ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation179W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
12A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
179W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.44ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
E
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SIHB11N80E-GE3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability