Print Page
1,506 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.330 |
10+ | € 1.730 |
50+ | € 1.580 |
100+ | € 1.420 |
250+ | € 1.340 |
500+ | € 1.300 |
1000+ | € 1.260 |
2500+ | € 1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC631CD-T1-GE3
Order Code3772818
Product RangeVRPower
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins31Pins
IC Case / PackagePowerPAK MLP55
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay15ns
Output Delay20ns
Product RangeVRPower
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Half Bridge
No. of Pins
31Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
15ns
Product Range
VRPower
SVHC
To Be Advised
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
PowerPAK MLP55
Input Type
-
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
20ns
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability