Print Page
Image is for illustrative purposes only. Please refer to product description.
2,349 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.526 |
10+ | € 0.372 |
100+ | € 0.302 |
500+ | € 0.231 |
1000+ | € 0.202 |
5000+ | € 0.175 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSBYV27-50-E3/54
Order Code2889216
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.07V
Reverse Recovery Time15ns
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-204AC
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
15ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.07V
Forward Surge Current
50A
Diode Case Style
DO-204AC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability