Print Page
69 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 55.810 |
| 10+ | € 38.260 |
| 20+ | € 34.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 55.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRW20117A470JB15
Order Code1141253
Product RangeRW Series
Technical Datasheet
Resistance47ohm
Product RangeRW Series
Power Rating80W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.1kV
Resistor TechnologyWirewound
Temperature Coefficient± 75ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length117mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max450°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RW20 series 20 x 117 fixed wire-wound high power Vitreous Resistor with terminal collars or bands. It is extremely well suited to professional applications, where high power and excellent endurance are required. It meets all requirements of NF C 93-214 specifications and five sizes cover the power range from 10 to 80W. Non-inductive types are available by using the special RWNI winding.
- For higher power or extremely severe conditions of use
- Great mechanical strength
- Fire-proof
- Environmental performance
- High long term stability drift <lt/>2.5% after 5000hrs
- High power up to 80W @ 25°C
- Enamel mechanical protection
- Ni-Cr Wire resistive element
- High Power Resistor
Technical Specifications
Resistance
47ohm
Power Rating
80W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
117mm
Product Height
-
Operating Temperature Max
450°C
SVHC
No SVHC (23-Jan-2024)
Product Range
RW Series
Resistance Tolerance
± 5%
Voltage Rating
1.1kV
Temperature Coefficient
± 75ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for RW20117A470JB15
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09826
Product traceability