Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRTO020F1R000JTE3
Order Code1140197
Product RangeRTO 20 Series
Technical Datasheet
71 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 9.260 |
| 3+ | € 8.680 |
| 5+ | € 8.090 |
| 10+ | € 7.510 |
| 20+ | € 7.150 |
| 50+ | € 6.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRTO020F1R000JTE3
Order Code1140197
Product RangeRTO 20 Series
Technical Datasheet
Resistance1ohm
Product RangeRTO 20 Series
Power Rating20W
Resistance Tolerance± 5%
Resistor Case / PackageTO-220
Voltage Rating250V
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length10.1mm
Product Width4.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
1ohm
Power Rating
20W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
10.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RTO 20 Series
Resistance Tolerance
± 5%
Voltage Rating
250V
Temperature Coefficient
± 150ppm/°C
Product Diameter
-
Product Width
4.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for RTO020F1R000JTE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability