Print Page
792 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.750 |
| 50+ | € 0.817 |
| 100+ | € 0.612 |
| 250+ | € 0.547 |
| 500+ | € 0.473 |
| 1000+ | € 0.434 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN60C1002B
Order Code1652662
Product RangeRN Series
Technical Datasheet
Resistance10kohm
Product RangeRN Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter3.68mm
Product Length8.74mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCLead (16-Jan-2020)
Product Overview
The RN60C1002B is a 10kΩ 250mW through-hole mounting military grade Precision Resistor with flame-retardant epoxy coating, nickel-chrome alloy element, fire-cleaned high purity ceramic core and solder-coated copper termination. The metal film resistor features very low voltage coefficient and controlled temperature coefficient.
- Very low noise (-40dB)
- -65 to 175°C Operating temperature range
Technical Specifications
Resistance
10kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
8.74mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RN Series
Resistance Tolerance
± 0.1%
Voltage Rating
300V
Temperature Coefficient
± 50ppm/°C
Product Diameter
3.68mm
Product Width
-
Operating Temperature Max
175°C
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000352
Product traceability