Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoRH010180R0FC02
Order Code1062610
Product RangeRH Series
Technical Datasheet
Resistance180ohm
Power Rating12.5W
Product RangeRH Series
Resistor TerminalsSolder Lug
Resistance Tolerance± 1%
Resistor TechnologyWirewound
Temperature Coefficient± 25ppm/°C
Resistor Type-
Resistor MountingChassis Mount
Product Length19.05mm
Product Width20.32mm
Product Height9.91mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
QualificationMIL-PRF-18546
SVHCLead
Technical Specifications
Resistance
180ohm
Product Range
RH Series
Resistance Tolerance
± 1%
Temperature Coefficient
± 25ppm/°C
Resistor Mounting
Chassis Mount
Product Width
20.32mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-18546
Power Rating
12.5W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
-
Product Length
19.05mm
Product Height
9.91mm
Operating Temperature Max
200°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216