Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMCU08050Z0000ZP500
Order Code2614475
Product RangeMCU Series
Technical Datasheet
9,132 In Stock
5,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.0996 |
100+ | € 0.0795 |
500+ | € 0.0689 |
1000+ | € 0.0594 |
2500+ | € 0.0532 |
5000+ | € 0.047 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 1.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCU08050Z0000ZP500
Order Code2614475
Product RangeMCU Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistance0ohm
Resistor TechnologyThin Film
Power Rating200mW
Current Rating1.5A
Resistor MountingSurface Mount Device
Product RangeMCU Series
Product Length2.01mm
Product Width1.25mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Vishay MCU 0805-professional series are professional thin film chip resistors. The resistance range includes E24, E96, E192 decade values from 1ohm to 10Mohm. These professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.
- Imperial size is 0805 and metric size code is RR2012M
- Approved to EN 140401-801
- Excellent overall stability is class 0.5
- Available ±0.5%, ±1% tolerances
- TCR of ±25ppm/K, ±50ppm/K and jumpers are also available
- Rated dissipation of 200mW
- Operating voltage is 150V
- Permissible voltage against ambient is 200V
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Thin Film
Current Rating
1.5A
Product Range
MCU Series
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Resistance
0ohm
Power Rating
200mW
Resistor Mounting
Surface Mount Device
Product Length
2.01mm
Product Height
0.45mm
Operating Temperature Max
155°C
Technical Docs (2)
Alternatives for MCU08050Z0000ZP500
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000092
Product traceability