Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.680 |
50+ | € 2.050 |
100+ | € 1.900 |
250+ | € 1.760 |
500+ | € 1.620 |
1000+ | € 1.530 |
Product Information
Product Overview
The 118 AHT series high temperature axial leaded Aluminium Capacitor with cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It is used in portable mobile equipment (small size, low mass), low mounting height boards, vibration, shock resistant and outdoor applications (e.g. aerial amplifiers). It is also used for coupling, decoupling, timing, smoothing and filtering. It can be use after very long storage (10 years) without voltage applied.
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Axial leads, cylindrical aluminum case, insulated with blue sleeve
- Charge and discharge proof
- Extra long useful life: up to 8000h at 125°C, high reliability
- Extended temperature range: 125°C (usable up to 150°C)
- Miniaturized, high CV-product per unit volume
Applications
Power Management, Automotive, Industrial, Communications & Networking, Portable Devices, Avionics
Technical Specifications
100µF
± 20%
4000 hours @ 125°C
Axial Leaded
6.5mm
-
118 AHT Series
102mA
125°C
No SVHC (21-Jan-2025)
25V
Axial Leaded
Polar
-
18mm
-
2.86ohm
-40°C
-
Alternatives for MAL211836101E3
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate