Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
12500+ | € 0.0124 |
37500+ | € 0.0122 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
€ 155.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLL4148-GS08
Order Code2409162
Product RangeLL414
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time8ns
Forward Surge Current2A
Operating Temperature Max175°C
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeLL414
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LL4148-GS08 is a silicon epitaxial planar Small Signal Fast Switching Diode for extreme fast switches.
- 75V Reverse voltage VR
- AEC-Q101 qualified
- 125°C Junction temperature
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
8ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
LL414
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
SOD-80 (MiniMELF)
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057
Product traceability